RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender

RS tootekood: 198-9099Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Rod Ends

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connection Size

M10 x 1.5 Male

Bore Size

10mm

Material

Steel

Dynamic Load Rating

20000N

Static Load Rating

10700N

Overall Length

61mm

Connection Thread Standard

Metric

Connection Gender

Male

Päritoluriik

Japan

Toote üksikasjad

Rod End - Male

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Rod End Steel

Lao andmed ajutiselt ei ole saadaval.

€ 27,30

€ 27,30 tk (ilma käibemaksuta)

€ 33,31

€ 33,31 tk (koos käibemaksuga)

RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender

€ 27,30

€ 27,30 tk (ilma käibemaksuta)

€ 33,31

€ 33,31 tk (koos käibemaksuga)

RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 27,30
5 - 9€ 26,50
10 - 24€ 26,00
25+€ 25,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connection Size

M10 x 1.5 Male

Bore Size

10mm

Material

Steel

Dynamic Load Rating

20000N

Static Load Rating

10700N

Overall Length

61mm

Connection Thread Standard

Metric

Connection Gender

Male

Päritoluriik

Japan

Toote üksikasjad

Rod End - Male

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Rod End Steel