RS PRO M12 x 1.75 Male Steel Rod End, 12mm Bore, 69mm Long, Metric Thread Standard, Male Connection Gender

RS tootekood: 198-9106Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Rod Ends

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connection Size

M12 x 1.75 Male

Bore Size

12mm

Material

Steel

Dynamic Load Rating

26700N

Static Load Rating

14000N

Overall Length

69mm

Connection Thread Standard

Metric

Connection Gender

Male

Päritoluriik

Japan

Toote üksikasjad

Rod End - Male

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Rod End Steel

Lao andmed ajutiselt ei ole saadaval.

€ 34,30

€ 34,30 tk (ilma käibemaksuta)

€ 41,85

€ 41,85 tk (koos käibemaksuga)

RS PRO M12 x 1.75 Male Steel Rod End, 12mm Bore, 69mm Long, Metric Thread Standard, Male Connection Gender

€ 34,30

€ 34,30 tk (ilma käibemaksuta)

€ 41,85

€ 41,85 tk (koos käibemaksuga)

RS PRO M12 x 1.75 Male Steel Rod End, 12mm Bore, 69mm Long, Metric Thread Standard, Male Connection Gender
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 34,30
5 - 9€ 33,30
10 - 24€ 32,60
25+€ 32,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connection Size

M12 x 1.75 Male

Bore Size

12mm

Material

Steel

Dynamic Load Rating

26700N

Static Load Rating

14000N

Overall Length

69mm

Connection Thread Standard

Metric

Connection Gender

Male

Päritoluriik

Japan

Toote üksikasjad

Rod End - Male

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Rod End Steel