RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M12 x 60mm

RS tootekood: 288-985Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Socket Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M12

Length

60mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.75mm

Standards Met

DIN 912

Toote üksikasjad

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Teid võib huvitada
RS PRO M12 x 70mm Hex Socket Cap Screw Plain Stainless Steel
€ 60,641 pakk 10 tk (ilma käibemaksuta)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M12 x 60mm
€ 63,241 pakk 10 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 36,80

€ 36,80 1 pakk 10 tk (ilma käibemaksuta)

€ 45,63

€ 45,63 1 pakk 10 tk (koos käibemaksuga)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M12 x 60mm

€ 36,80

€ 36,80 1 pakk 10 tk (ilma käibemaksuta)

€ 45,63

€ 45,63 1 pakk 10 tk (koos käibemaksuga)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M12 x 60mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 36,80
5 - 9€ 34,70
10 - 29€ 32,80
30+€ 30,60
Teid võib huvitada
RS PRO M12 x 70mm Hex Socket Cap Screw Plain Stainless Steel
€ 60,641 pakk 10 tk (ilma käibemaksuta)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M12 x 60mm
€ 63,241 pakk 10 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M12

Length

60mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.75mm

Standards Met

DIN 912

Toote üksikasjad

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Teid võib huvitada
RS PRO M12 x 70mm Hex Socket Cap Screw Plain Stainless Steel
€ 60,641 pakk 10 tk (ilma käibemaksuta)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M12 x 60mm
€ 63,241 pakk 10 tk (ilma käibemaksuta)