RS PRO M16 Polyamide Adjustable Foot, 1500kg Static Load Capacity 30° Tilt Angle

RS tootekood: 185-4508Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Static Load Capacity

1500kg

Thread Size

M16

Thread Length

75mm

Tilt Angle

30°

Foot Material

Polyamide

Height

115mm

Colour

Black

Päritoluriik

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 24,00

€ 24,00 tk (ilma käibemaksuta)

€ 29,28

€ 29,28 tk (koos käibemaksuga)

RS PRO M16 Polyamide Adjustable Foot, 1500kg Static Load Capacity 30° Tilt Angle

€ 24,00

€ 24,00 tk (ilma käibemaksuta)

€ 29,28

€ 29,28 tk (koos käibemaksuga)

RS PRO M16 Polyamide Adjustable Foot, 1500kg Static Load Capacity 30° Tilt Angle
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Static Load Capacity

1500kg

Thread Size

M16

Thread Length

75mm

Tilt Angle

30°

Foot Material

Polyamide

Height

115mm

Colour

Black

Päritoluriik

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more