RS PRO M16 x 2 Male Steel Rod End, 16mm Bore, 85mm Long, Metric Thread Standard, Male Connection Gender
RS Stock No.: 198-9134Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnection Size
M16 x 2 Male
Bore Size
16mm
Material
Steel
Dynamic Load Rating
42900N
Static Load Rating
21500N
Overall Length
85mm
Connection Thread Standard
Metric
Connection Gender
Male
Country of Origin
Japan
You may be interested in
Igus M16 Male Igumid G Rod End, 16mm Bore, 88mm Long, Metric Thread Standard, Male Connection GenderBrand: Igus
€ 15.13Each (Exc. Vat)
Stock information temporarily unavailable.
€ 52.00
€ 52.00 Each (Exc. Vat)
€ 63.44
€ 63.44 Each (inc. VAT)
RS PRO M16 x 2 Male Steel Rod End, 16mm Bore, 85mm Long, Metric Thread Standard, Male Connection Gender
1
€ 52.00
€ 52.00 Each (Exc. Vat)
€ 63.44
€ 63.44 Each (inc. VAT)
RS PRO M16 x 2 Male Steel Rod End, 16mm Bore, 85mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 52.00 |
5 - 9 | € 50.50 |
10 - 24 | € 49.60 |
25+ | € 48.60 |
You may be interested in
Igus M16 Male Igumid G Rod End, 16mm Bore, 88mm Long, Metric Thread Standard, Male Connection GenderBrand: Igus
€ 15.13Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProConnection Size
M16 x 2 Male
Bore Size
16mm
Material
Steel
Dynamic Load Rating
42900N
Static Load Rating
21500N
Overall Length
85mm
Connection Thread Standard
Metric
Connection Gender
Male
Country of Origin
Japan
You may be interested in
Igus M16 Male Igumid G Rod End, 16mm Bore, 88mm Long, Metric Thread Standard, Male Connection GenderBrand: Igus
€ 15.13Each (Exc. Vat)