RS PRO M4 x 12mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

RS tootekood: 278-691Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Sems Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

External Tooth

Standards Met

BS 4183/DIN 6797A

Material

Steel

Finish

Bright Zinc Plated

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Stainless-Steel Sems Screw

Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.

We are proudly introducing our own branded RS PRO Stainless-Steel Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.
The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.

SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.

A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.
As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 10,90

€ 10,90 1 pakk 100 tk (ilma käibemaksuta)

€ 13,30

€ 13,30 1 pakk 100 tk (koos käibemaksuga)

RS PRO M4 x 12mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

€ 10,90

€ 10,90 1 pakk 100 tk (ilma käibemaksuta)

€ 13,30

€ 13,30 1 pakk 100 tk (koos käibemaksuga)

RS PRO M4 x 12mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 10,90
5 - 9€ 10,30
10 - 29€ 9,80
30+€ 9,10
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

External Tooth

Standards Met

BS 4183/DIN 6797A

Material

Steel

Finish

Bright Zinc Plated

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Stainless-Steel Sems Screw

Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.

We are proudly introducing our own branded RS PRO Stainless-Steel Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.
The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.

SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.

A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.
As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.

Teid võib huvitada