RS PRO M5 x 10mm Hex Socket Button Screw Plain Stainless Steel

RS tootekood: 183-8660Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Socket Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M5

Length

10mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

0.8mm

Toote üksikasjad

RS Pro Socket Screws - Hex Button Head

From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 20,70

€ 20,70 1 pakk 100 tk (ilma käibemaksuta)

€ 25,25

€ 25,25 1 pakk 100 tk (koos käibemaksuga)

RS PRO M5 x 10mm Hex Socket Button Screw Plain Stainless Steel

€ 20,70

€ 20,70 1 pakk 100 tk (ilma käibemaksuta)

€ 25,25

€ 25,25 1 pakk 100 tk (koos käibemaksuga)

RS PRO M5 x 10mm Hex Socket Button Screw Plain Stainless Steel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 20,70
5 - 9€ 19,50
10 - 29€ 18,40
30+€ 17,20
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M5

Length

10mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

0.8mm

Toote üksikasjad

RS Pro Socket Screws - Hex Button Head

From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.

Teid võib huvitada