RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 17.6kg Compression Load

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Diameter
20mm
Overall Height
20mm
Material
Natural Rubber
Compression Load
17.6kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Series
AV Type D
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2mm
Shearing Load
0
Type
Male Only
Päritoluriik
India
Toote üksikasjad
RS PRO Cylindrical Male-Foot Anti-Vibration Mounts
RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.
RS Pro Anti-Vibration Mounts
€ 24,80
€ 24,80 1 pakk 8 tk (ilma käibemaksuta)
€ 30,75
€ 30,75 1 pakk 8 tk (koos käibemaksuga)
1
€ 24,80
€ 24,80 1 pakk 8 tk (ilma käibemaksuta)
€ 30,75
€ 30,75 1 pakk 8 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 24,80 |
5 - 9 | € 23,30 |
10+ | € 22,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Diameter
20mm
Overall Height
20mm
Material
Natural Rubber
Compression Load
17.6kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Series
AV Type D
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2mm
Shearing Load
0
Type
Male Only
Päritoluriik
India
Toote üksikasjad
RS PRO Cylindrical Male-Foot Anti-Vibration Mounts
RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.