RS PRO M6 Connecting Clamp, Connecting Component

RS tootekood: 786-6068Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M6

Fits Tube Diameter

12mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

10mm

Product System

MSM-F

Päritoluriik

Germany

Toote üksikasjad

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

€ 14,40

€ 14,40 tk (ilma käibemaksuta)

€ 17,86

€ 17,86 tk (koos käibemaksuga)

RS PRO M6 Connecting Clamp, Connecting Component

€ 14,40

€ 14,40 tk (ilma käibemaksuta)

€ 17,86

€ 17,86 tk (koos käibemaksuga)

RS PRO M6 Connecting Clamp, Connecting Component

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 14,40
5 - 9€ 14,20
10 - 24€ 13,90
25+€ 13,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M6

Fits Tube Diameter

12mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

10mm

Product System

MSM-F

Päritoluriik

Germany

Toote üksikasjad

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.