Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
17mm
Product Family
RS Structural System
Product System
30
€ 9.80
€ 9.80 1 Bag of 10 (Exc. Vat)
€ 12.15
€ 12.15 1 Bag of 10 (inc. VAT)
RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
1
€ 9.80
€ 9.80 1 Bag of 10 (Exc. Vat)
€ 12.15
€ 12.15 1 Bag of 10 (inc. VAT)
RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 9.80 |
5 - 9 | € 9.70 |
10+ | € 9.40 |
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
17mm
Product Family
RS Structural System
Product System
30