RS PRO M6 x 20mm Hex Socket Countersunk Screw Black, Self-Colour Steel

RS tootekood: 281-518Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Socket Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M6

Length

20mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1mm

Toote üksikasjad

RS PRO Metric Countersunk Hexagon Steel Screw

RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
These screws fasteners can be tightened or undone using an Allen key.

Standards

Threaded in accordance with DIN 7991

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 21,20

€ 21,20 1 pakk 100 tk (ilma käibemaksuta)

€ 25,86

€ 25,86 1 pakk 100 tk (koos käibemaksuga)

RS PRO M6 x 20mm Hex Socket Countersunk Screw Black, Self-Colour Steel

€ 21,20

€ 21,20 1 pakk 100 tk (ilma käibemaksuta)

€ 25,86

€ 25,86 1 pakk 100 tk (koos käibemaksuga)

RS PRO M6 x 20mm Hex Socket Countersunk Screw Black, Self-Colour Steel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 21,20
5 - 9€ 20,00
10 - 29€ 18,90
30+€ 17,70
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M6

Length

20mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1mm

Toote üksikasjad

RS PRO Metric Countersunk Hexagon Steel Screw

RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
These screws fasteners can be tightened or undone using an Allen key.

Standards

Threaded in accordance with DIN 7991

Teid võib huvitada