RS PRO M8 Thread Adjustable Foot, 25mm

RS Stock No.: 621-770Brand: RS PRO
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Brand

RS Pro

Component Type

Adjustable Foot

Thread Size

M8

Fits Strut Profile

25 mm

Structural Element Type

Square Tube

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 32.80

€ 8.20 Each (In a Pack of 4) (Exc. Vat)

€ 40.02

€ 10.004 Each (In a Pack of 4) (inc. VAT)

RS PRO M8 Thread Adjustable Foot, 25mm

€ 32.80

€ 8.20 Each (In a Pack of 4) (Exc. Vat)

€ 40.02

€ 10.004 Each (In a Pack of 4) (inc. VAT)

RS PRO M8 Thread Adjustable Foot, 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
4 - 16€ 8.20€ 32.80
20 - 36€ 8.00€ 32.00
40 - 96€ 7.80€ 31.20
100+€ 7.70€ 30.80

Technical Document

Specifications

Brand

RS Pro

Component Type

Adjustable Foot

Thread Size

M8

Fits Strut Profile

25 mm

Structural Element Type

Square Tube

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Country of Origin

United Kingdom