RS PRO M8 x 1.25 Female Steel Rod End, 8mm Bore, 47mm Long, Metric Thread Standard, Female Connection Gender

Technical Document
Specifications
Brand
RS ProConnection Size
M8 x 1.25 Female
Bore Size
8mm
Material
Steel
Dynamic Load Rating
14300N
Static Load Rating
7900N
Overall Length
47mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Japan
Product details
Female Rod End Bearing
Corrosion-resistant galvanised Zinc coating
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.
€ 29.50
€ 29.50 Each (Exc. Vat)
€ 35.99
€ 35.99 Each (inc. VAT)
1
€ 29.50
€ 29.50 Each (Exc. Vat)
€ 35.99
€ 35.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 29.50 |
5 - 9 | € 28.70 |
10 - 24 | € 28.10 |
25+ | € 27.50 |
Technical Document
Specifications
Brand
RS ProConnection Size
M8 x 1.25 Female
Bore Size
8mm
Material
Steel
Dynamic Load Rating
14300N
Static Load Rating
7900N
Overall Length
47mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Japan
Product details
Female Rod End Bearing
Corrosion-resistant galvanised Zinc coating
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.