RS PRO M8 x 30mm Hex Socket Cap Screw Plain Stainless Steel

RS tootekood: 281-170Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Socket Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M8

Length

30mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.25mm

Toote üksikasjad

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Teid võib huvitada
RS PRO M6 x 25mm Hex Socket Cap Screw Plain Stainless Steel
€ 27,211 pakk 50 tk (ilma käibemaksuta)
RS PRO M8 x 16mm Hex Socket Cap Screw Plain Stainless Steel
€ 38,061 pakk 25 tk (ilma käibemaksuta)
RS PRO M8 x 20mm Hex Socket Cap Screw Plain Stainless Steel
€ 36,971 pakk 25 tk (ilma käibemaksuta)
RS PRO M8 x 25mm Hex Socket Cap Screw Plain Stainless Steel
€ 47,821 pakk 25 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 31,90

€ 31,90 1 pakk 25 tk (ilma käibemaksuta)

€ 38,92

€ 38,92 1 pakk 25 tk (koos käibemaksuga)

RS PRO M8 x 30mm Hex Socket Cap Screw Plain Stainless Steel

€ 31,90

€ 31,90 1 pakk 25 tk (ilma käibemaksuta)

€ 38,92

€ 38,92 1 pakk 25 tk (koos käibemaksuga)

RS PRO M8 x 30mm Hex Socket Cap Screw Plain Stainless Steel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 31,90
5 - 9€ 30,10
10 - 29€ 28,50
30+€ 26,60
Teid võib huvitada
RS PRO M6 x 25mm Hex Socket Cap Screw Plain Stainless Steel
€ 27,211 pakk 50 tk (ilma käibemaksuta)
RS PRO M8 x 16mm Hex Socket Cap Screw Plain Stainless Steel
€ 38,061 pakk 25 tk (ilma käibemaksuta)
RS PRO M8 x 20mm Hex Socket Cap Screw Plain Stainless Steel
€ 36,971 pakk 25 tk (ilma käibemaksuta)
RS PRO M8 x 25mm Hex Socket Cap Screw Plain Stainless Steel
€ 47,821 pakk 25 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M8

Length

30mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.25mm

Toote üksikasjad

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Teid võib huvitada
RS PRO M6 x 25mm Hex Socket Cap Screw Plain Stainless Steel
€ 27,211 pakk 50 tk (ilma käibemaksuta)
RS PRO M8 x 16mm Hex Socket Cap Screw Plain Stainless Steel
€ 38,061 pakk 25 tk (ilma käibemaksuta)
RS PRO M8 x 20mm Hex Socket Cap Screw Plain Stainless Steel
€ 36,971 pakk 25 tk (ilma käibemaksuta)
RS PRO M8 x 25mm Hex Socket Cap Screw Plain Stainless Steel
€ 47,821 pakk 25 tk (ilma käibemaksuta)