RS PRO Magnetic Catch

Technical Document
Specifications
Product details
RS PRO Surface Mount Magnetic Catch
RS PRO white rectangular screw on magnetic door catch with counter plate and an 4 kg force. This metal door catch features metal and plastic housing and has been designed for surface mounting.
Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door.
RS PRO have a great range of magnetic catches with different fixing methods and holding forces for all your fastening needs.
Features and Benefits:
- Designed for surface mounting
- Supplied complete with flexible counterplate
- White in colour
- Plastic, steel construction
- 3 mm fixing holes
- Holding force 4 kg
Typical Applications
Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Magnetic catches are a very easy and effective way of keeping doors held in placed once they are closed. These catches have a metal plate and a magnetic catch which together makes a fastening for all types of doors. Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.
FAQs
Are screws supplied with this magnetic catch?
No, screws do not come with this product.
€ 14.60
€ 3.65 Each (In a Pack of 4) (Exc. Vat)
€ 17.81
€ 4.453 Each (In a Pack of 4) (inc. VAT)
4
€ 14.60
€ 3.65 Each (In a Pack of 4) (Exc. Vat)
€ 17.81
€ 4.453 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS PRO Surface Mount Magnetic Catch
RS PRO white rectangular screw on magnetic door catch with counter plate and an 4 kg force. This metal door catch features metal and plastic housing and has been designed for surface mounting.
Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door.
RS PRO have a great range of magnetic catches with different fixing methods and holding forces for all your fastening needs.
Features and Benefits:
- Designed for surface mounting
- Supplied complete with flexible counterplate
- White in colour
- Plastic, steel construction
- 3 mm fixing holes
- Holding force 4 kg
Typical Applications
Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Magnetic catches are a very easy and effective way of keeping doors held in placed once they are closed. These catches have a metal plate and a magnetic catch which together makes a fastening for all types of doors. Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.
FAQs
Are screws supplied with this magnetic catch?
No, screws do not come with this product.