RS PRO Magnetic & Electrolytic Scale Inhibitor, 64.8L/min

RS Stock No.: 738-2734Brand: RS PRO
brand-logo
View all in Scale Inhibitors

Technical Document

Specifications

Brand

RS Pro

Scale Prevention Mechanism

Magnetic & Electrolytic

Connection

22 mm Compression

Maximum Flow Rate

64.8L/min

Maximum Working Pressure

12 bar

Connection Size

22mm

WRAS Approval

Yes

Thread Standard or Connection Type

Compression

Country of Origin

United Kingdom

You may be interested in
Liff Magnetic Scale Inhibitor, 0.6L/min
Price on AskingEach (Exc. Vat)
Liff Magnetic Scale Inhibitor, 0.6L/min
Price on AskingEach (Exc. Vat)
Wrappa electronic scale inhibitor,240V
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 68.00

€ 68.00 Each (Exc. Vat)

€ 82.96

€ 82.96 Each (inc. VAT)

RS PRO Magnetic & Electrolytic Scale Inhibitor, 64.8L/min

€ 68.00

€ 68.00 Each (Exc. Vat)

€ 82.96

€ 82.96 Each (inc. VAT)

RS PRO Magnetic & Electrolytic Scale Inhibitor, 64.8L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 68.00
5 - 9€ 65.00
10+€ 63.00
You may be interested in
Liff Magnetic Scale Inhibitor, 0.6L/min
Price on AskingEach (Exc. Vat)
Liff Magnetic Scale Inhibitor, 0.6L/min
Price on AskingEach (Exc. Vat)
Wrappa electronic scale inhibitor,240V
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Scale Prevention Mechanism

Magnetic & Electrolytic

Connection

22 mm Compression

Maximum Flow Rate

64.8L/min

Maximum Working Pressure

12 bar

Connection Size

22mm

WRAS Approval

Yes

Thread Standard or Connection Type

Compression

Country of Origin

United Kingdom

You may be interested in
Liff Magnetic Scale Inhibitor, 0.6L/min
Price on AskingEach (Exc. Vat)
Liff Magnetic Scale Inhibitor, 0.6L/min
Price on AskingEach (Exc. Vat)
Wrappa electronic scale inhibitor,240V
Price on AskingEach (Exc. Vat)