RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 3m

RS tootekood: 548-8950Bränd: RS PRODistrelec Article No.: 30419485
brand-logo
Kuva kõik kategoorias XLR kaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

3m

Sheath Colour

Black

Outer Sheath Material

PVC

Päritoluriik

China

Toote üksikasjad

XLR Plug to XLR Socket Cable Assemblies

Ready made for use with microphones and a variety of other professional audio/video applications. Use of high quality double lap screen cable ensures superior noise rejection performance whilst maintaining maximum flexibility. Each lead is terminated with a 3 pole 'XLR' plug with silver plated contacts and a 3 pole 'XLR' socket with gold plated contacts. Available in 3m lengths with either nickle or black connectors.

Teid võib huvitada
Neutrik XLR Audio Video Cable Assembly, Grey, 3m
€ 24,30tk (ilma käibemaksuta)
Neutrik XLR Audio Video Cable Assembly, Blue, 3m
€ 20,96tk (ilma käibemaksuta)

€ 8,00

€ 8,00 tk (ilma käibemaksuta)

€ 9,92

€ 9,92 tk (koos käibemaksuga)

RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 3m

€ 8,00

€ 8,00 tk (ilma käibemaksuta)

€ 9,92

€ 9,92 tk (koos käibemaksuga)

RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 3m

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 11€ 8,00
12 - 24€ 7,40
25 - 49€ 7,20
50+€ 7,00
Teid võib huvitada
Neutrik XLR Audio Video Cable Assembly, Grey, 3m
€ 24,30tk (ilma käibemaksuta)
Neutrik XLR Audio Video Cable Assembly, Blue, 3m
€ 20,96tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

3m

Sheath Colour

Black

Outer Sheath Material

PVC

Päritoluriik

China

Toote üksikasjad

XLR Plug to XLR Socket Cable Assemblies

Ready made for use with microphones and a variety of other professional audio/video applications. Use of high quality double lap screen cable ensures superior noise rejection performance whilst maintaining maximum flexibility. Each lead is terminated with a 3 pole 'XLR' plug with silver plated contacts and a 3 pole 'XLR' socket with gold plated contacts. Available in 3m lengths with either nickle or black connectors.

Teid võib huvitada
Neutrik XLR Audio Video Cable Assembly, Grey, 3m
€ 24,30tk (ilma käibemaksuta)
Neutrik XLR Audio Video Cable Assembly, Blue, 3m
€ 20,96tk (ilma käibemaksuta)