RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 20m
RS Stock No.: 266-2243Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
BT
Connector 2
BT
Connector 1 Gender
Male
Number of Cores
6
Length
20m
Shield Type
Shielded
Connector 2 Gender
Female
Outer Sheath Material
PVC
Reel Length
20m
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China
Stock information temporarily unavailable.
€ 22.80
€ 22.80 Each (Exc. Vat)
€ 27.82
€ 27.82 Each (inc. VAT)
RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 20m
1
€ 22.80
€ 22.80 Each (Exc. Vat)
€ 27.82
€ 27.82 Each (inc. VAT)
RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
BT
Connector 2
BT
Connector 1 Gender
Male
Number of Cores
6
Length
20m
Shield Type
Shielded
Connector 2 Gender
Female
Outer Sheath Material
PVC
Reel Length
20m
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China