RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 1080p, 1m

RS Stock No.: 182-8552Brand: RS PRODistrelec Article No.: 30405388
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm

Country of Origin

China

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.63

€ 14.63 Each (inc. VAT)

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 1080p, 1m

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.63

€ 14.63 Each (inc. VAT)

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 1080p, 1m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm

Country of Origin

China