RS PRO Male F Type to Male F Type, 20m, F Connector Coaxial, Terminated75 Ω

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
F Connector
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5.0 + 0.3mm
Characteristic Impedance
75 Ω
Length
20m
Sheath Colour
Black
Conductor Strand Type
Solid
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Päritoluriik
China
€ 22,00
€ 22,00 tk (ilma käibemaksuta)
€ 26,84
€ 26,84 tk (koos käibemaksuga)
1
€ 22,00
€ 22,00 tk (ilma käibemaksuta)
€ 26,84
€ 26,84 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
F Connector
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5.0 + 0.3mm
Characteristic Impedance
75 Ω
Length
20m
Sheath Colour
Black
Conductor Strand Type
Solid
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Päritoluriik
China