RS PRO Male Mini DisplayPort to Male HDMI, PVC Cable, 4.5m

Technical Document
Specifications
Brand
RS ProConnector 1
Mini DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
4.5m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
32 AWG
Series
Value
Country of Origin
China
Product details
RS Pro Mini DisplayPort Mini DisplayPort-HDTV, Male / Male
Defining a new digital audio / video interconnection this DisplayPort can be used between computers and display monitors. Home theatres can also be connected to a computer using DisplayPorts.
€ 42.10
€ 42.10 Each (Exc. Vat)
€ 52.20
€ 52.20 Each (inc. VAT)
1
€ 42.10
€ 42.10 Each (Exc. Vat)
€ 52.20
€ 52.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector 1
Mini DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
4.5m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
32 AWG
Series
Value
Country of Origin
China
Product details
RS Pro Mini DisplayPort Mini DisplayPort-HDTV, Male / Male
Defining a new digital audio / video interconnection this DisplayPort can be used between computers and display monitors. Home theatres can also be connected to a computer using DisplayPorts.