RS PRO Male RCA x 3 to Female RCA x 6 Aux Cable, Blue, Green, Red, 12in
RS Stock No.: 768-4179Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
RCA x 3
Connector 2
RCA x 6
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
12in
Sheath Colour
Blue, Green, Red
Standards Met
RoHS
Country of Origin
China
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.44
€ 23.44 Each (inc. VAT)
RS PRO Male RCA x 3 to Female RCA x 6 Aux Cable, Blue, Green, Red, 12in
1
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.44
€ 23.44 Each (inc. VAT)
RS PRO Male RCA x 3 to Female RCA x 6 Aux Cable, Blue, Green, Red, 12in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 18.90 |
10+ | € 17.10 |
Technical Document
Specifications
Brand
RS ProConnector 1
RCA x 3
Connector 2
RCA x 6
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
12in
Sheath Colour
Blue, Green, Red
Standards Met
RoHS
Country of Origin
China