RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 1m

RS Stock No.: 266-2469Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ45

Connector 1 Gender

Male

Length

1m

Connector 2 Gender

Male

Shield Type

Shielded

Outer Sheath Material

PVC

Reel Length

1m

Conductor Material

Copper

Sheath Colour

Black

Cable Shape

Flat

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China

You may be interested in
Telephone cable, RJ 11 to RJ45  1m, blac
€ 2.11Each (Exc. Vat)

€ 1.40

€ 1.40 Each (Exc. Vat)

€ 1.74

€ 1.74 Each (inc. VAT)

RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 1m

€ 1.40

€ 1.40 Each (Exc. Vat)

€ 1.74

€ 1.74 Each (inc. VAT)

RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 1m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Telephone cable, RJ 11 to RJ45  1m, blac
€ 2.11Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ45

Connector 1 Gender

Male

Length

1m

Connector 2 Gender

Male

Shield Type

Shielded

Outer Sheath Material

PVC

Reel Length

1m

Conductor Material

Copper

Sheath Colour

Black

Cable Shape

Flat

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China

You may be interested in
Telephone cable, RJ 11 to RJ45  1m, blac
€ 2.11Each (Exc. Vat)