RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 15m, RF Coaxial, Terminated75 Ω

RS tootekood: 192-4493Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

TV Aerial Connector

Connector 2

TV Aerial Connector

Coaxial Type

RF

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

5mm

Characteristic Impedance

75 Ω

Length

15m

Sheath Colour

White

Sheath Material

PVC

Shielding

Aluminium Foil

Insulation material

Foam PE

Standards Met

CE, REACH

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 6,80

€ 6,80 tk (ilma käibemaksuta)

€ 8,30

€ 8,30 tk (koos käibemaksuga)

RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 15m, RF Coaxial, Terminated75 Ω

€ 6,80

€ 6,80 tk (ilma käibemaksuta)

€ 8,30

€ 8,30 tk (koos käibemaksuga)

RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 15m, RF Coaxial, Terminated75 Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

TV Aerial Connector

Connector 2

TV Aerial Connector

Coaxial Type

RF

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

5mm

Characteristic Impedance

75 Ω

Length

15m

Sheath Colour

White

Sheath Material

PVC

Shielding

Aluminium Foil

Insulation material

Foam PE

Standards Met

CE, REACH

Päritoluriik

China