RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 30m, RF Coaxial, Terminated75 Ω

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
30m
Sheath Colour
Black
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Päritoluriik
China
€ 11,60
€ 11,60 tk (ilma käibemaksuta)
€ 14,38
€ 14,38 tk (koos käibemaksuga)
1
€ 11,60
€ 11,60 tk (ilma käibemaksuta)
€ 14,38
€ 14,38 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
30m
Sheath Colour
Black
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Päritoluriik
China