RS PRO Male VGA to Female VGA Cable, 25m Black
RS Stock No.: 182-8545Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
25m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Country of Origin
China
You may be interested in

RS PRO Cable, 25mBrand: RS PRO
€ 69.44Each (Exc. Vat)
RS PRO Cable, 25mBrand: RS PRO
€ 77.50Each (Exc. Vat)
€ 61.00
€ 61.00 Each (Exc. Vat)
€ 75.64
€ 75.64 Each (inc. VAT)
RS PRO Male VGA to Female VGA Cable, 25m Black
1
€ 61.00
€ 61.00 Each (Exc. Vat)
€ 75.64
€ 75.64 Each (inc. VAT)
RS PRO Male VGA to Female VGA Cable, 25m Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

RS PRO Cable, 25mBrand: RS PRO
€ 69.44Each (Exc. Vat)
RS PRO Cable, 25mBrand: RS PRO
€ 77.50Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
25m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Country of Origin
China
You may be interested in

RS PRO Cable, 25mBrand: RS PRO
€ 69.44Each (Exc. Vat)
RS PRO Cable, 25mBrand: RS PRO
€ 77.50Each (Exc. Vat)