RS PRO Managed 16 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7686Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China

Stock information temporarily unavailable.

€ 1,820.00

€ 1,820.00 Each (Exc. Vat)

€ 2,220.40

€ 2,220.40 Each (inc. VAT)

RS PRO Managed 16 Port Ethernet Switch, RJ-45

€ 1,820.00

€ 1,820.00 Each (Exc. Vat)

€ 2,220.40

€ 2,220.40 Each (inc. VAT)

RS PRO Managed 16 Port Ethernet Switch, RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China