RS PRO Matt Black Aluminium Handle 57mm Height, 25mm Width, 227mm Length

RS Stock No.: 199-083Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Finish

Matt

Length

227mm

Height

57mm

Width

25mm

Fixing Centres

192mm

Handle Type

Pull

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 44.60

€ 44.60 1 Pack of 2 (Exc. Vat)

€ 54.41

€ 54.41 1 Pack of 2 (inc. VAT)

RS PRO Matt Black Aluminium Handle 57mm Height, 25mm Width, 227mm Length

€ 44.60

€ 44.60 1 Pack of 2 (Exc. Vat)

€ 54.41

€ 54.41 1 Pack of 2 (inc. VAT)

RS PRO Matt Black Aluminium Handle 57mm Height, 25mm Width, 227mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Finish

Matt

Length

227mm

Height

57mm

Width

25mm

Fixing Centres

192mm

Handle Type

Pull

Colour

Black

Country of Origin

China