RS PRO Matt Black Glass Filled Nylon Cabinet Handle 41 mm Height, 26mm Width, 134mm Length
RS Stock No.: 284-5495Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Glass Filled Nylon
Finish
Matt
Length
134mm
Height
41 mm
Width
26mm
Handle Type
Universal Door Handle
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
€ 5.80
€ 2.90 Each (In a Pack of 2) (Exc. Vat)
€ 7.08
€ 3.538 Each (In a Pack of 2) (inc. VAT)
RS PRO Matt Black Glass Filled Nylon Cabinet Handle 41 mm Height, 26mm Width, 134mm Length
2
€ 5.80
€ 2.90 Each (In a Pack of 2) (Exc. Vat)
€ 7.08
€ 3.538 Each (In a Pack of 2) (inc. VAT)
RS PRO Matt Black Glass Filled Nylon Cabinet Handle 41 mm Height, 26mm Width, 134mm Length
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Glass Filled Nylon
Finish
Matt
Length
134mm
Height
41 mm
Width
26mm
Handle Type
Universal Door Handle
Colour
Black
Country of Origin
China