RS PRO Matt Black, Orange Nylon Handle 35mm Height, 40mm Width, 116mm Length

RS Stock No.: 188-869Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Nylon

Finish

Matt

Length

116mm

Height

35mm

Width

40mm

Handle Type

Pull

Colour

Black, Orange

Country of Origin

China

Stock information temporarily unavailable.

€ 14.40

€ 14.40 1 Pack of 2 (Exc. Vat)

€ 17.57

€ 17.57 1 Pack of 2 (inc. VAT)

RS PRO Matt Black, Orange Nylon Handle 35mm Height, 40mm Width, 116mm Length

€ 14.40

€ 14.40 1 Pack of 2 (Exc. Vat)

€ 17.57

€ 17.57 1 Pack of 2 (inc. VAT)

RS PRO Matt Black, Orange Nylon Handle 35mm Height, 40mm Width, 116mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Nylon

Finish

Matt

Length

116mm

Height

35mm

Width

40mm

Handle Type

Pull

Colour

Black, Orange

Country of Origin

China