RS PRO Matt Black Thermoplastic Cabinet Handle 16 mm Height, 16mm Width, 50mm Length

RS Stock No.: 284-5526Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Thermoplastic

Finish

Matt

Length

50mm

Height

16 mm

Width

16mm

Handle Type

Pull

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 19.50

€ 1.95 Each (In a Pack of 10) (Exc. Vat)

€ 23.79

€ 2.379 Each (In a Pack of 10) (inc. VAT)

RS PRO Matt Black Thermoplastic Cabinet Handle 16 mm Height, 16mm Width, 50mm Length

€ 19.50

€ 1.95 Each (In a Pack of 10) (Exc. Vat)

€ 23.79

€ 2.379 Each (In a Pack of 10) (inc. VAT)

RS PRO Matt Black Thermoplastic Cabinet Handle 16 mm Height, 16mm Width, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Thermoplastic

Finish

Matt

Length

50mm

Height

16 mm

Width

16mm

Handle Type

Pull

Colour

Black

Country of Origin

China