RS PRO Matt Black Thermoplastic Cabinet Handle 16 mm Height, 16mm Width, 60mm Length
RS Stock No.: 284-5527Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Thermoplastic
Finish
Matt
Length
60mm
Height
16 mm
Width
16mm
Handle Type
Pull
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
€ 23.00
€ 2.30 Each (In a Pack of 10) (Exc. Vat)
€ 28.06
€ 2.806 Each (In a Pack of 10) (inc. VAT)
RS PRO Matt Black Thermoplastic Cabinet Handle 16 mm Height, 16mm Width, 60mm Length
10
€ 23.00
€ 2.30 Each (In a Pack of 10) (Exc. Vat)
€ 28.06
€ 2.806 Each (In a Pack of 10) (inc. VAT)
RS PRO Matt Black Thermoplastic Cabinet Handle 16 mm Height, 16mm Width, 60mm Length
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Thermoplastic
Finish
Matt
Length
60mm
Height
16 mm
Width
16mm
Handle Type
Pull
Colour
Black
Country of Origin
China