RS PRO mbed Synergy Audio CODEC Module Signal Conversion Development Tool

Technical Document
Specifications
Brand
RS ProKit Classification
Module
Kit Name
mbed Synergy Audio CODEC
Converter Type
Codec
Country of Origin
Slovenia
Product details
mbed Synergy Audio CODEC Module
The Synergy AudioCODEC module converts stereo analogue audio signals to and from a single digital signal utilizing the I2S protocol. It is designed to work with the mbed LPC1768 microcontroller module. The AudioCODEC module is packaged in a convenient form factor for rapid prototyping using the popular TLV320AIC23B audio CODEC chip from Texas Instruments. Using industry standard I2C/SPI for control and I2S for data transfer, the TLV320AIC23B is capable of both recording and playing back audio at a range of resolutions and sample rates. The AudioCODEC module plugs into the Synergy AnimatronicLab board or standard breadboards.
TLV320AIC23B audio CODEC device
90dB SNR Multibit Sigma-Delta ADC and 100dB SNR Multibit Sigma-Delta DAC
8kHz to 96kHz sampling frequency support
I2C & SPI-compatible serial port for control
Standard I2S, MSB or LSB justified data transfers
16/20/24/32-bit word lengths
3.5mm stereo line input and output jack sockets
Integrated programmable gain amplifier
Analogue stereo mixer for DAC and analogue bypass
Volume control with mute on input and output
Power supply: +3.3Vdc
Flexible power management under software control
Dimensions: 43 x 28mm
€ 54.50
€ 54.50 Each (Exc. Vat)
€ 66.49
€ 66.49 Each (inc. VAT)
1
€ 54.50
€ 54.50 Each (Exc. Vat)
€ 66.49
€ 66.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProKit Classification
Module
Kit Name
mbed Synergy Audio CODEC
Converter Type
Codec
Country of Origin
Slovenia
Product details
mbed Synergy Audio CODEC Module
The Synergy AudioCODEC module converts stereo analogue audio signals to and from a single digital signal utilizing the I2S protocol. It is designed to work with the mbed LPC1768 microcontroller module. The AudioCODEC module is packaged in a convenient form factor for rapid prototyping using the popular TLV320AIC23B audio CODEC chip from Texas Instruments. Using industry standard I2C/SPI for control and I2S for data transfer, the TLV320AIC23B is capable of both recording and playing back audio at a range of resolutions and sample rates. The AudioCODEC module plugs into the Synergy AnimatronicLab board or standard breadboards.
TLV320AIC23B audio CODEC device
90dB SNR Multibit Sigma-Delta ADC and 100dB SNR Multibit Sigma-Delta DAC
8kHz to 96kHz sampling frequency support
I2C & SPI-compatible serial port for control
Standard I2S, MSB or LSB justified data transfers
16/20/24/32-bit word lengths
3.5mm stereo line input and output jack sockets
Integrated programmable gain amplifier
Analogue stereo mixer for DAC and analogue bypass
Volume control with mute on input and output
Power supply: +3.3Vdc
Flexible power management under software control
Dimensions: 43 x 28mm