RS PRO Medium Duty Folding Aluminium Sack Truck, 120kg Load, 460 x 230mm Load Plate
RS Stock No.: 251-902Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLoad Capacity
120kg
Load Plate Dimensions
460 x 230mm
Wheel Type
Pneumatic
Wheel Diameter
260mm
Foldable
Yes
Weight Class
Medium Duty
Frame Material
Aluminium
Overall Height
1365mm
Load Plate Depth
230mm
Load Plate Width
460mm
Overall Width
505mm
Stock information temporarily unavailable.
€ 339.00
€ 339.00 Each (Exc. Vat)
€ 413.58
€ 413.58 Each (inc. VAT)
RS PRO Medium Duty Folding Aluminium Sack Truck, 120kg Load, 460 x 230mm Load Plate
1
€ 339.00
€ 339.00 Each (Exc. Vat)
€ 413.58
€ 413.58 Each (inc. VAT)
RS PRO Medium Duty Folding Aluminium Sack Truck, 120kg Load, 460 x 230mm Load Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Capacity
120kg
Load Plate Dimensions
460 x 230mm
Wheel Type
Pneumatic
Wheel Diameter
260mm
Foldable
Yes
Weight Class
Medium Duty
Frame Material
Aluminium
Overall Height
1365mm
Load Plate Depth
230mm
Load Plate Width
460mm
Overall Width
505mm