RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 7, EU 41

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Heat, Oil, Water
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Steel
Upper Material
Leather
Päritoluriik
China
€ 60,50
€ 60,50 1 Paari (ilma käibemaksuta)
€ 73,81
€ 73,81 1 Paari (koos käibemaksuga)
1
€ 60,50
€ 60,50 1 Paari (ilma käibemaksuta)
€ 73,81
€ 73,81 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Heat, Oil, Water
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Steel
Upper Material
Leather
Päritoluriik
China