RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V

RS Stock No.: 240-185Brand: RS PRO
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

RS Pro

Varistor Voltage

610V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1050V

Energy

260J

Series

High Power

Diameter

32mm

Maximum Surge Current

10000A

Capacitance

1.71nF

Thickness

5.5mm

Dimensions

32 (Dia.) x 5.5mm

Country of Origin

United Kingdom

Product details

Metal Oxide Varistors High Power

High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.

Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C

You may be interested in
Stock information temporarily unavailable.

€ 34.40

€ 34.40 Each (Exc. Vat)

€ 41.97

€ 41.97 Each (inc. VAT)

RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V

€ 34.40

€ 34.40 Each (Exc. Vat)

€ 41.97

€ 41.97 Each (inc. VAT)

RS PRO Metal Oxide Varistor 1.71nF, Clamping 1050V, Varistor 610V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 34.40
10 - 24€ 28.60
25 - 49€ 27.90
50+€ 25.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Varistor Voltage

610V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1050V

Energy

260J

Series

High Power

Diameter

32mm

Maximum Surge Current

10000A

Capacitance

1.71nF

Thickness

5.5mm

Dimensions

32 (Dia.) x 5.5mm

Country of Origin

United Kingdom

Product details

Metal Oxide Varistors High Power

High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.

Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C

You may be interested in