RS PRO Metal Shelf x 770mm, Grey
RS Stock No.: 424-5550Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Shelf
Bin Material
Metal
Overall Width
770mm
Overall Depth
330mm
Colour
Grey
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 73.20
€ 24.40 Each (In a Pack of 3) (Exc. Vat)
€ 89.30
€ 29.768 Each (In a Pack of 3) (inc. VAT)
RS PRO Metal Shelf x 770mm, Grey
3
€ 73.20
€ 24.40 Each (In a Pack of 3) (Exc. Vat)
€ 89.30
€ 29.768 Each (In a Pack of 3) (inc. VAT)
RS PRO Metal Shelf x 770mm, Grey
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Shelf
Bin Material
Metal
Overall Width
770mm
Overall Depth
330mm
Colour
Grey
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom