RS PRO Metallic Nickel Plated Brass Cable Gland, M32 Thread, 15mm min., 22mm max., IP68

RS tootekood: 831-9037Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M32

Maximum Cable Diameter

22mm

Minimum Cable Diameter

15mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-40 → +100 °C

Päritoluriik

China

Toote üksikasjad

RS Pro Brass Cable Gland - IP68

From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.

Lao andmed ajutiselt ei ole saadaval.

€ 153,50

€ 30,70 tk (pakis 5) (ilma käibemaksuta)

€ 187,27

€ 37,454 tk (pakis 5) (koos käibemaksuga)

RS PRO Metallic Nickel Plated Brass Cable Gland, M32 Thread, 15mm min., 22mm max., IP68

€ 153,50

€ 30,70 tk (pakis 5) (ilma käibemaksuta)

€ 187,27

€ 37,454 tk (pakis 5) (koos käibemaksuga)

RS PRO Metallic Nickel Plated Brass Cable Gland, M32 Thread, 15mm min., 22mm max., IP68
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 30,70€ 153,50
50 - 95€ 29,30€ 146,50
100 - 145€ 28,40€ 142,00
150+€ 26,80€ 134,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M32

Maximum Cable Diameter

22mm

Minimum Cable Diameter

15mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-40 → +100 °C

Päritoluriik

China

Toote üksikasjad

RS Pro Brass Cable Gland - IP68

From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.