RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Päritoluriik
China
Toote üksikasjad
RS Pro Brass Cable Gland - IP68
From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.
€ 124,00
€ 24,80 tk (pakis 5) (ilma käibemaksuta)
€ 151,28
€ 30,256 tk (pakis 5) (koos käibemaksuga)
5
€ 124,00
€ 24,80 tk (pakis 5) (ilma käibemaksuta)
€ 151,28
€ 30,256 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 24,80 | € 124,00 |
50 - 95 | € 23,60 | € 118,00 |
100 - 145 | € 22,90 | € 114,50 |
150+ | € 21,60 | € 108,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Päritoluriik
China
Toote üksikasjad
RS Pro Brass Cable Gland - IP68
From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.