RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +110 °C
Päritoluriik
China
Toote üksikasjad
EMC Brass Cable Glands
These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
€ 25,50
€ 25,50 tk (ilma käibemaksuta)
€ 31,11
€ 31,11 tk (koos käibemaksuga)
1
€ 25,50
€ 25,50 tk (ilma käibemaksuta)
€ 31,11
€ 31,11 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +110 °C
Päritoluriik
China
Toote üksikasjad
EMC Brass Cable Glands
These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.