RS PRO Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
RS Stock No.: 182-7989Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
8mm
Module
1.5
Gear Type
Mitre
Number Of Teeth
16
Pitch
1.5mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
€ 6.40
€ 6.40 Each (Exc. Vat)
€ 7.81
€ 7.81 Each (inc. VAT)
RS PRO Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
1
€ 6.40
€ 6.40 Each (Exc. Vat)
€ 7.81
€ 7.81 Each (inc. VAT)
RS PRO Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.40 |
5 - 9 | € 6.20 |
10 - 24 | € 6.10 |
25+ | € 6.00 |
Technical Document
Specifications
Brand
RS ProBore
8mm
Module
1.5
Gear Type
Mitre
Number Of Teeth
16
Pitch
1.5mm
Pressure Angle
20°
Country of Origin
Germany