RS PRO Mixer Nozzle, 50ml Bayonet 20 Mixing elements 151mm

RS Stock No.: 503-385Brand: RS PRO
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

50ml

Supported Cartridge Type

Bayonet

Number of Mixing Elements

20

Length

151mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 14.00

€ 1.40 Each (In a Pack of 10) (Exc. Vat)

€ 17.08

€ 1.708 Each (In a Pack of 10) (inc. VAT)

RS PRO Mixer Nozzle, 50ml Bayonet 20 Mixing elements 151mm

€ 14.00

€ 1.40 Each (In a Pack of 10) (Exc. Vat)

€ 17.08

€ 1.708 Each (In a Pack of 10) (inc. VAT)

RS PRO Mixer Nozzle, 50ml Bayonet 20 Mixing elements 151mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 50€ 1.40€ 14.00
60 - 140€ 1.35€ 13.50
150+€ 1.30€ 13.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

50ml

Supported Cartridge Type

Bayonet

Number of Mixing Elements

20

Length

151mm

Country of Origin

United States

You may be interested in