RS PRO Modified Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output

RS tootekood: 816-0015Bränd: RS PRODistrelec Article No.: 30419819
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

145mm

Width

76mm

Depth

54mm

Weight

470g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Päritoluriik

China

Toote üksikasjad

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.

€ 42,00

€ 42,00 tk (ilma käibemaksuta)

€ 52,08

€ 52,08 tk (koos käibemaksuga)

RS PRO Modified Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output

€ 42,00

€ 42,00 tk (ilma käibemaksuta)

€ 52,08

€ 52,08 tk (koos käibemaksuga)

RS PRO Modified Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 42,00
5 - 9€ 40,70
10 - 24€ 39,50
25 - 49€ 38,20
50+€ 36,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

145mm

Width

76mm

Depth

54mm

Weight

470g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Päritoluriik

China

Toote üksikasjad

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.