Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
200W
Output Power Intermittent
400W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Length
130mm
Width
90mm
Depth
43.7mm
Weight
445g
Minimum Temperature
0°C
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Maximum Temperature
+40°C
Output Frequency Range
50/60Hz
Special Features
Compact, East to Operate, LED Indicators, Lightweight
Päritoluriik
China
Toote üksikasjad
Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.
€ 45,10
€ 45,10 tk (ilma käibemaksuta)
€ 55,92
€ 55,92 tk (koos käibemaksuga)
1
€ 45,10
€ 45,10 tk (ilma käibemaksuta)
€ 55,92
€ 55,92 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 45,10 |
5 - 9 | € 43,80 |
10 - 24 | € 42,40 |
25 - 49 | € 41,10 |
50+ | € 39,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
200W
Output Power Intermittent
400W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Length
130mm
Width
90mm
Depth
43.7mm
Weight
445g
Minimum Temperature
0°C
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Maximum Temperature
+40°C
Output Frequency Range
50/60Hz
Special Features
Compact, East to Operate, LED Indicators, Lightweight
Päritoluriik
China
Toote üksikasjad
Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.