RS PRO Modified Sine Wave 700W Power Inverter, 12V dc Input, 230V ac Output

RS tootekood: 816-0059Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

700W

Output Power Intermittent

1400W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

215mm

Width

150mm

Depth

58mm

Weight

1.5kg

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Päritoluriik

China

Toote üksikasjad

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.

Lao andmed ajutiselt ei ole saadaval.

€ 124,00

€ 124,00 tk (ilma käibemaksuta)

€ 151,28

€ 151,28 tk (koos käibemaksuga)

RS PRO Modified Sine Wave 700W Power Inverter, 12V dc Input, 230V ac Output

€ 124,00

€ 124,00 tk (ilma käibemaksuta)

€ 151,28

€ 151,28 tk (koos käibemaksuga)

RS PRO Modified Sine Wave 700W Power Inverter, 12V dc Input, 230V ac Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 124,00
5 - 9€ 119,00
10 - 24€ 116,00
25+€ 112,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

700W

Output Power Intermittent

1400W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

215mm

Width

150mm

Depth

58mm

Weight

1.5kg

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Päritoluriik

China

Toote üksikasjad

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.