RS PRO Multicore Data Cable, 0.055 mm², 6 Cores, 30 AWG, Unscreened, 100m, Black Sheath

RS tootekood: 660-3983Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.055 mm²

Number of Cores

6

American Wire Gauge

30 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

3.3mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.1 mm

Voltage Rating

250 V

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Toote üksikasjad

RS PRO multicore unscreened industrial cable

From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Teid võib huvitada
6 core screened cable,7x0.1mm 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 39,40

€ 39,40 1 Reel of 100 Metres (ilma käibemaksuta)

€ 48,07

€ 48,07 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Multicore Data Cable, 0.055 mm², 6 Cores, 30 AWG, Unscreened, 100m, Black Sheath

€ 39,40

€ 39,40 1 Reel of 100 Metres (ilma käibemaksuta)

€ 48,07

€ 48,07 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Multicore Data Cable, 0.055 mm², 6 Cores, 30 AWG, Unscreened, 100m, Black Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
6 core screened cable,7x0.1mm 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.055 mm²

Number of Cores

6

American Wire Gauge

30 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

3.3mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.1 mm

Voltage Rating

250 V

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Toote üksikasjad

RS PRO multicore unscreened industrial cable

From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Teid võib huvitada
6 core screened cable,7x0.1mm 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)