RS PRO Multicore Industrial Cable, 12 Cores, 0.5 mm², Screened

RS Stock No.: 482-5702Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Screened

Outer Diameter

11mm

Core Strands

16/0.2 mm

Voltage Rating

440 V

Insulation material

PVC

Current Rating

2.5 A

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Multicore Industrial Cable, 12 Cores, 0.5 mm², Screened

Price on Asking

RS PRO Multicore Industrial Cable, 12 Cores, 0.5 mm², Screened
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Screened

Outer Diameter

11mm

Core Strands

16/0.2 mm

Voltage Rating

440 V

Insulation material

PVC

Current Rating

2.5 A

You may be interested in