RS PRO Multiple Materials Circular Saw Blade, Pack of 1

RS Stock No.: 217-2663Brand: RS PRO
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Circular Saw Blade

Application

General Construction Materials

Materials Cut

Multiple Materials

Number in Pack

1

Arbor Diameter

20mm

Blade Material

Diamond Tipped

Blade Diameter

300mm

Country of Origin

China

Stock information temporarily unavailable.

€ 35.00

€ 35.00 Each (Exc. Vat)

€ 42.70

€ 42.70 Each (inc. VAT)

RS PRO Multiple Materials Circular Saw Blade, Pack of 1

€ 35.00

€ 35.00 Each (Exc. Vat)

€ 42.70

€ 42.70 Each (inc. VAT)

RS PRO Multiple Materials Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Circular Saw Blade

Application

General Construction Materials

Materials Cut

Multiple Materials

Number in Pack

1

Arbor Diameter

20mm

Blade Material

Diamond Tipped

Blade Diameter

300mm

Country of Origin

China