RS PRO Navy Coverall, L

RS Stock No.: 124-8239Brand: RS PRO
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

RS Pro

Size

L

Colour

Navy

Style

Coverall

Chest Size

50in

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Zipper

Length

Regular

Country of Origin

China

Product details

RS Pro Liverpool Zipped Boilersuit / Coverall

RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom of movement and there is a 2 way front zip opening plus there are 8 pockets for plenty of storage.

FEATURES and BENEFITS:

Liverpool Boiler suit / coverall
Fabric – Kingsmill 60% polyester, 35% cotton 245 g
50+ UPF fabric blocks 98% UV rays
Top quality
Professionally styled
Non-shrinking
Maintains shape
Excellent dye retention
Action back
Freedom of movement
8 Pockets
2 Way front zip
Hammer loop
Radio loop to attach radio
Comfortable
Hard-wearing

Stock information temporarily unavailable.

€ 47.00

€ 47.00 Each (Exc. Vat)

€ 57.34

€ 57.34 Each (inc. VAT)

RS PRO Navy Coverall, L

€ 47.00

€ 47.00 Each (Exc. Vat)

€ 57.34

€ 57.34 Each (inc. VAT)

RS PRO Navy Coverall, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

L

Colour

Navy

Style

Coverall

Chest Size

50in

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Zipper

Length

Regular

Country of Origin

China

Product details

RS Pro Liverpool Zipped Boilersuit / Coverall

RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom of movement and there is a 2 way front zip opening plus there are 8 pockets for plenty of storage.

FEATURES and BENEFITS:

Liverpool Boiler suit / coverall
Fabric – Kingsmill 60% polyester, 35% cotton 245 g
50+ UPF fabric blocks 98% UV rays
Top quality
Professionally styled
Non-shrinking
Maintains shape
Excellent dye retention
Action back
Freedom of movement
8 Pockets
2 Way front zip
Hammer loop
Radio loop to attach radio
Comfortable
Hard-wearing