RS PRO Navy Coverall, XL

RS Stock No.: 124-8236Brand: RS PRO
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

RS Pro

Size

XL

Colour

Navy

Style

Coverall

Chest Size

46 to 48 inch

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Stud

Length

Regular

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 38.30

€ 38.30 Each (Exc. Vat)

€ 46.73

€ 46.73 Each (inc. VAT)

RS PRO Navy Coverall, XL

€ 38.30

€ 38.30 Each (Exc. Vat)

€ 46.73

€ 46.73 Each (inc. VAT)

RS PRO Navy Coverall, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Size

XL

Colour

Navy

Style

Coverall

Chest Size

46 to 48 inch

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Stud

Length

Regular

Country of Origin

China

You may be interested in